
Triple-output AC/DC power supply delivering 40W total output power. Features include 5.1V at 4A, 15V at 2A, and -15V at 0.4A outputs. This chassis-mount, panel-mount, or screw-mount component operates from 0°C to 50°C and offers 70% efficiency. It is RoHS compliant and lead-free.
SL Power GPC40BG technical specifications.
| Current - Output 1 | 4A |
| Current - Output 2 | 2A |
| Current - Output 3 | 400mA |
| Depth | 76.2mm |
| Efficiency | 70% |
| Height | 1.28inch |
| Lead Free | Lead Free |
| Length | 5inch |
| Max Current Rating | 1.3A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Max Output Power | 40W |
| Max Power Dissipation | 40W |
| Mount | Chassis Mount, Panel, Screw |
| Number of Outputs | 3 |
| Output Power | 40W |
| Output Voltage | -15V |
| Package Quantity | 20 |
| RoHS Compliant | Yes |
| Series | GPC40 (40W) |
| Voltage - Output 1 | 5.1V |
| Voltage - Output 2 | 15V |
| Voltage - Output 3 | -15V |
| Weight | 1lb |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for SL Power GPC40BG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
