
Board mount DC/DC converter delivering 40W regulated AC-DC power. Features three outputs: 5.1V at 4A, 24V at 1A, and -12V at 400mA. Operates with 70% efficiency across a 0°C to 50°C temperature range. Chassis and panel mountable, with dimensions of 5 inches length, 3 inches width, and 1.28 inches height.
SL Power GPC40DG technical specifications.
| Current - Output 1 | 4A |
| Current - Output 2 | 1A |
| Current - Output 3 | 400mA |
| Efficiency | 70% |
| Height | 1.28inch |
| Lead Free | Lead Free |
| Length | 5inch |
| Max Current Rating | 1.3A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Output Power | 40W |
| Max Power Dissipation | 40W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 3 |
| Output Power | 40W |
| Output Voltage | 5.1V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | GPC40 (40W) |
| Voltage - Output 1 | 5.1V |
| Voltage - Output 2 | 24V |
| Voltage - Output 3 | -12V |
| Weight | 1lb |
| Width | 3inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for SL Power GPC40DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
