50W AC-DC regulated power supply module featuring three outputs: 5V at 5A, 12V at 1.2A, and -12V at 0.5A. This board mount DC/DC converter offers a maximum output power of 50W with an efficiency of 65%. Operating within a temperature range of 0°C to 50°C, the module is RoHS compliant and lead-free. Dimensions are 6.3 inches in length, 3.92 inches in width, and 1.57 inches in height.
SL Power GPC50FG technical specifications.
| Current - Output 1 | 5A |
| Current - Output 2 | 1.2A |
| Current - Output 3 | 500mA |
| Efficiency | 65% |
| Height | 1.57inch |
| Lead Free | Lead Free |
| Length | 6.3inch |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.2A |
| Max Output Power | 50W |
| Max Power Dissipation | 50W |
| Mount | Chassis Mount |
| Number of Outputs | 3 |
| Output Power | 50W |
| Output Voltage | -12V |
| Package Quantity | 15 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GPC50 (50W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Weight | 1.5lb |
| Width | 3.92inch |
| RoHS | Compliant |
No datasheet is available for this part.