
AC-DC Regulated Power Supply Module, 55W
SL Power GPC55-12 technical specifications.
| Current - Output 1 | 4.7A |
| Depth | 100.08mm |
| Efficiency | 70% |
| Length | 161.02mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4.7A |
| Max Power Dissipation | 55W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 4.7A |
| Output Power | 55W |
| Output Voltage | 12V |
| Package Quantity | 20 |
| RoHS Compliant | No |
| Series | GPC55 (55W) |
| Voltage - Output 1 | 12V |
| Weight | 1.5lb |
| RoHS | Not Compliant |
No datasheet is available for this part.