
55W AC/DC power supply, single output, 12V at 4.7A. Features chassis and panel mount options, 70% efficiency, and a 0°C to 50°C operating temperature range. Dimensions are 6.3 inches in length, 4 inches in width, and 1.68 inches in height.
SL Power GPC55-12G technical specifications.
| Current - Output 1 | 4.7A |
| Depth | 100.08mm |
| Efficiency | 70% |
| Height | 1.68inch |
| Lead Free | Lead Free |
| Length | 6.3inch |
| Max Current Rating | 1.7A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4.7A |
| Max Output Power | 55W |
| Max Power Dissipation | 55W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 1 |
| Output Current | 4.7A |
| Output Power | 55W |
| Output Voltage | 12V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | GPC55 (55W) |
| Voltage - Output 1 | 12V |
| Weight | 1.5lb |
| Width | 4inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for SL Power GPC55-12G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.