The GPC55-24 is a 24V 2.3A AC/DC power supply with a maximum power dissipation of 55W. It has a chassis mount and panel mount option, with a height of 1.68 inches and a length of 6.3 inches. The operating temperature range is from 0°C to 50°C. This power supply is not RoHS compliant.
SL Power GPC55-24 technical specifications.
| Current - Output 1 | 2.3A |
| Efficiency | 70% |
| Height | 1.68inch |
| Length | 6.3inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.3A |
| Max Power Dissipation | 55W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 1 |
| Output Current | 2.3A |
| Output Power | 55W |
| Output Voltage | 24V |
| Package Quantity | 15 |
| RoHS Compliant | No |
| Series | GPC55 (55W) |
| Voltage - Output 1 | 24V |
| Weight | 1.5lb |
| Width | 4inch |
| RoHS | Not Compliant |
No datasheet is available for this part.