
The GPC55-24G is a 24V 55W AC/DC power supply with a maximum output current of 2.3A and a maximum power dissipation of 55W. It operates within a temperature range of 0-50°C and is available in a bulk packaging configuration with 15 units per package. The power supply is designed for chassis mount and panel applications.
SL Power GPC55-24G technical specifications.
| Current - Output 1 | 2.3A |
| Efficiency | 70% |
| Height | 1.68inch |
| Lead Free | Lead Free |
| Length | 6.3inch |
| Max Current Rating | 1.7A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.3A |
| Max Output Power | 55W |
| Max Power Dissipation | 55W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 1 |
| Output Power | 55W |
| Output Voltage | 24V |
| Package Quantity | 15 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | GPC55 (55W) |
| Voltage - Output 1 | 24V |
| Weight | 1.5lb |
| Width | 4inch |
| RoHS | Not CompliantNo |
No datasheet is available for this part.