
Linear and Switching Power Supplies 55W 28V @ 2.0A
SL Power GPC55-28 technical specifications.
| Current - Output 1 | 2A |
| Number of Outputs | 1 |
| Package Quantity | 20 |
| RoHS Compliant | No |
| Series | GPC |
| Voltage - Output 1 | 28V |
| RoHS | Not Compliant |
No datasheet is available for this part.