
The GPC55-48G is a 48V 1.5A 55W AC/DC power supply with a chassis mount design. It operates within a temperature range of 0 to 50°C. The power supply has a maximum output power of 55W and a maximum output current of 1.5A. It is available in bulk packaging with 15 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the SL Power GPC55-48G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SL Power GPC55-48G technical specifications.
| Current - Output 1 | 1.5A |
| Efficiency | 70% |
| Height | 1.68inch |
| Lead Free | Lead Free |
| Length | 6.3inch |
| Max Current Rating | 1.7A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Output Power | 55W |
| Max Power Dissipation | 55W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 1 |
| Output Power | 72W |
| Output Voltage | 48V |
| Package Quantity | 15 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | GPC55 (55W) |
| Voltage - Output 1 | 48V |
| Weight | 1.5lb |
| Width | 4inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for SL Power GPC55-48G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.