
55W AC-DC regulated power supply module featuring four outputs: 5V, 12V, 12V, and -12V, with corresponding output currents of 6A, 3A, 1A, and 1A. This board mount DC/DC converter operates with 70% efficiency, a maximum output power of 55W, and a maximum power dissipation of 55W. Designed for chassis or panel mounting with screw terminals, it operates between 0°C and 50°C and is CE, TUV, and cURus approved. The module is RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
SL Power GPC55AG technical specifications.
| Approvals | CE, TUV, cURus |
| Current - Output 1 | 6A |
| Current - Output 2 | 3A |
| Current - Output 3 | 1A |
| Depth | 100.08mm |
| Efficiency | 70% |
| Height | 1.68inch |
| Lead Free | Lead Free |
| Length | 6.3inch |
| Max Current Rating | 1.7A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Output Power | 55W |
| Max Power Dissipation | 55W |
| Mount | Chassis Mount, Panel, Screw |
| Number of Outputs | 4 |
| Output Power | 55W |
| Output Voltage | -12V |
| Package Quantity | 15 |
| RoHS Compliant | Yes |
| Series | GPC55 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | 12V |
| Voltage - Output 4 | -12V |
| Weight | 1.5lb |
| Width | 4inch |
| RoHS | Compliant |
No datasheet is available for this part.