
55W AC-DC regulated power supply module featuring four outputs: 5V, 15V, -5V, and -15V. Delivers up to 6A on the 5V output, 3A on the 15V output, and 1A on both -5V and -15V outputs. Designed for chassis or panel mounting, this lead-free, RoHS compliant module operates efficiently at 70% and is suitable for applications within a 0°C to 50°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the SL Power GPC55CG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SL Power GPC55CG technical specifications.
| Current - Output 1 | 6A |
| Current - Output 2 | 3A |
| Current - Output 3 | 1A |
| Depth | 160.02mm |
| Efficiency | 70% |
| Height | 1.68inch |
| Lead Free | Lead Free |
| Length | 6.3inch |
| Max Current Rating | 1.7A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Output Power | 55W |
| Max Power Dissipation | 55W |
| Mount | Chassis Mount, Panel, Screw |
| Number of Outputs | 4 |
| Output Power | 55W |
| Output Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | GPC55 (55W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 15V |
| Voltage - Output 3 | -5V |
| Voltage - Output 4 | -15V |
| Weight | 1.5lb |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for SL Power GPC55CG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
