
Quad-output AC/DC power supply delivering 55W total output power. Features four outputs with voltages of 5V, 24V, 15V, and -15V, supporting maximum currents of 6A, 1.5A, 1A, and 1A respectively. This chassis-mount unit operates from 0°C to 50°C, boasts 70% efficiency, and is CE, TUV, and cURus approved. Constructed with lead-free and RoHS-compliant materials, it offers reliable power conversion for various applications.
Sign in to ask questions about the SL Power GPC55EG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SL Power GPC55EG technical specifications.
| Approvals | CE, TUV, cURus |
| Current - Output 1 | 6A |
| Current - Output 2 | 1.5A |
| Current - Output 3 | 1A |
| Depth | 160.02mm |
| Efficiency | 70% |
| Height | 1.68inch |
| Lead Free | Lead Free |
| Length | 6.3inch |
| Max Current Rating | 1.7A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Output Power | 55W |
| Max Power Dissipation | 55W |
| Mount | Chassis Mount, Panel, Screw |
| Number of Outputs | 4 |
| Output Power | 55W |
| Output Voltage | -15V |
| Package Quantity | 15 |
| RoHS Compliant | Yes |
| Series | GPC55 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 24V |
| Voltage - Output 3 | 15V |
| Voltage - Output 4 | -15V |
| Weight | 1.5lb |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for SL Power GPC55EG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.