Quad-output AC/DC power supply delivering 55W total output power. Features include 5V/6A, 12V/3A, 15V/1A, and -15V/1A outputs. Chassis or panel mountable, this 14-pin component operates from 0°C to 50°C with 70% efficiency. Dimensions are 6.3 inches (L) x 4 inches (W) x 1.68 inches (H).
Checking distributor stock and pricing after the page loads.
SL Power GPC55FG technical specifications.
| Current - Output 1 | 6A |
| Current - Output 2 | 3A |
| Current - Output 3 | 1A |
| Efficiency | 70% |
| Height | 1.68inch |
| Lead Free | Lead Free |
| Length | 6.3inch |
| Max Current Rating | 1.7A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Output Power | 55W |
| Max Power Dissipation | 55W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 4 |
| Output Power | 55W |
| Output Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | GPC55 (55W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | 15V |
| Voltage - Output 4 | -15V |
| Weight | 1.5lb |
| Width | 4inch |
| RoHS | Not CompliantNo |
No datasheet is available for this part.