
AC/DC Power Supply Single-OUT 12V 6.7A 80W 18-Pin
Checking distributor stock and pricing after the page loads.
SL Power GPC80-12 technical specifications.
| Current - Output 1 | 6.7A |
| Efficiency | 70% |
| Height | 1.86inch |
| Length | 7inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 6.7A |
| Max Power Dissipation | 80W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 6.7A |
| Output Voltage | 12V |
| Package Quantity | 10 |
| RoHS Compliant | No |
| Series | GPC80 (80W) |
| Voltage - Output 1 | 12V |
| Weight | 1.8lb |
| Width | 4.25inch |
| RoHS | Not Compliant |
No datasheet is available for this part.