
The GPC80-15G is a 15V 80W chassis mount power supply from SL Power. It operates within a temperature range of 0°C to 50°C and has a maximum output current of 5.3A. The power supply is RoHS compliant and lead free. It is available in bulk packaging with 10 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the SL Power GPC80-15G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SL Power GPC80-15G technical specifications.
| Current - Output 1 | 5.3A |
| Efficiency | 70% |
| Height | 1.68inch |
| Lead Free | Lead Free |
| Length | 7inch |
| Max Current Rating | 2.3A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5.3A |
| Max Output Power | 80W |
| Max Power Dissipation | 80W |
| Mount | Chassis Mount, Panel, Screw |
| Number of Outputs | 1 |
| Output Power | 80W |
| Output Voltage | 15V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GPC80 (80W) |
| Voltage - Output 1 | 15V |
| Weight | 816g |
| Width | 4.25inch |
| RoHS | Compliant |
Download the complete datasheet for SL Power GPC80-15G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
