
The GPC80-28G is a 28V 80W AC/DC power supply with a chassis mount design. It has a maximum operating temperature of 50°C and a minimum operating temperature of 0°C. The power supply is RoHS compliant and has a maximum output current of 3A. It is available in bulk packaging with 10 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the SL Power GPC80-28G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SL Power GPC80-28G technical specifications.
| Current - Output 1 | 2.9A |
| Efficiency | 70% |
| Height | 1.68inch |
| Lead Free | Lead Free |
| Length | 7inch |
| Max Current Rating | 2.3A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Output Power | 80W |
| Max Power Dissipation | 80W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 28V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GPC80 (80W) |
| Voltage - Output 1 | 28V |
| Weight | 1.8lb |
| Width | 4.25inch |
| RoHS | Compliant |
Download the complete datasheet for SL Power GPC80-28G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.