80W AC/DC power supply, single output, delivering 5V at 16A. Features 80W maximum output power and 70% efficiency. Chassis mountable with screw terminals, operating from 0°C to 50°C. Lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
SL Power GPC80-5G technical specifications.
| Current - Output 1 | 16A |
| Depth | 107.95mm |
| Efficiency | 70% |
| Height | 1.68inch |
| Lead Free | Lead Free |
| Length | 7inch |
| Max Current Rating | 2.3A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 16A |
| Max Output Power | 80W |
| Max Power Dissipation | 80W |
| Mount | Chassis Mount, Panel, Screw |
| Number of Outputs | 1 |
| Output Current | 16A |
| Output Power | 80W |
| Output Voltage | 5V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GPC80 (80W) |
| Voltage - Output 1 | 5V |
| Weight | 1.8lb |
| Width | 4.25inch |
| RoHS | Compliant |
