
Quad-output AC/DC power supply delivering 80W total output power. Features include 5V/12A, 12V/3A, -12V/1A, and 12V/1A outputs. This chassis-mount, panel-mount, or screw-mount component operates from 0°C to 50°C with 70% efficiency. It is RoHS compliant and lead-free, with a maximum output current of 1A and a maximum power dissipation of 80W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the SL Power GPC80AG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SL Power GPC80AG technical specifications.
| Current - Output 1 | 12A |
| Current - Output 2 | 3A |
| Current - Output 3 | 1A |
| Depth | 107.95mm |
| Efficiency | 70% |
| Height | 1.68inch |
| Lead Free | Lead Free |
| Length | 7inch |
| Max Current Rating | 2.3A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Output Power | 80W |
| Max Power Dissipation | 80W |
| Mount | Chassis Mount, Panel, Screw |
| Number of Outputs | 4 |
| Output Power | 80W |
| Output Voltage | 12V |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | GPC80 (80W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Voltage - Output 4 | 12V |
| Weight | 816g |
| Width | 4.25inch |
| RoHS | Compliant |
Download the complete datasheet for SL Power GPC80AG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
