
Quad-output AC/DC power supply delivering 80W total output power. Features four independent outputs: 5V at 12A, 12V at 3A, -12V at 1A, and -5V at 1A. Chassis mountable with a 70% efficiency rating. Operates within a temperature range of 0°C to 50°C. Dimensions are 7 inches in length, 4.25 inches in width, and 1.86 inches in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the SL Power GPC80B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SL Power GPC80B technical specifications.
| Current - Output 1 | 12A |
| Current - Output 2 | 3A |
| Current - Output 3 | 1A |
| Depth | 107.95mm |
| Efficiency | 70% |
| Height | 1.86inch |
| Length | 7inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Power Dissipation | 80W |
| Mount | Chassis Mount |
| Number of Outputs | 4 |
| Output Power | 80W |
| Output Voltage | 5V |
| Package Quantity | 10 |
| RoHS Compliant | No |
| Series | GPC80 (80W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Voltage - Output 4 | -5V |
| Weight | 1.8lb |
| Width | 4.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for SL Power GPC80B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.