
AC/DC Power Supply Quad-OUT 5V/12V/-15V/15V 12A/3A/1A/1A 80W 18-Pin
Checking distributor stock and pricing after the page loads.
SL Power GPC80C technical specifications.
| Current - Output 1 | 12A |
| Current - Output 2 | 3A |
| Current - Output 3 | 1A |
| Depth | 107.95mm |
| Efficiency | 70% |
| Height | 1.86inch |
| Length | 7inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Power Dissipation | 80W |
| Mount | Chassis Mount, Screw |
| Number of Outputs | 4 |
| Output Power | 80W |
| Output Voltage | 5V |
| Package Quantity | 10 |
| Series | GPC80 (80W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -15V |
| Voltage - Output 4 | 15V |
| Weight | 1.8lb |
| Width | 4.25inch |
| RoHS | Not Compliant |
No datasheet is available for this part.