
Board mount DC/DC converter, 80W AC-DC regulated power supply module. Features four outputs with voltages of 5V, 12V, -15V, and 15V, and corresponding output currents of 12A, 3A, 1A, and 1A respectively. Offers a maximum output power of 80W and a maximum current rating of 2.3A. Operates within a temperature range of 0°C to 50°C with 70% efficiency. Chassis mountable, lead-free, and RoHS compliant, with CE, TUV, and cURus approvals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the SL Power GPC80CG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SL Power GPC80CG technical specifications.
| Approvals | CE, TUV, cURus |
| Current - Output 1 | 12A |
| Current - Output 2 | 3A |
| Current - Output 3 | 1A |
| Depth | 107.95mm |
| Efficiency | 70% |
| Height | 1.86inch |
| Lead Free | Lead Free |
| Length | 7inch |
| Max Current Rating | 2.3A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Output Power | 80W |
| Max Power Dissipation | 80W |
| Mount | Chassis Mount |
| Number of Outputs | 4 |
| Output Power | 80W |
| Output Voltage | 15V |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | GPC80 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -15V |
| Voltage - Output 4 | 15V |
| Weight | 1.8lb |
| Width | 4.25inch |
| RoHS | Compliant |
Download the complete datasheet for SL Power GPC80CG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.