
The GPC80E is a 4-output AC/DC power supply with outputs of 5V, 24V, -15V, and 15V. It has a maximum output current of 1A and a maximum power dissipation of 80W. The supply operates within a temperature range of 0°C to 50°C and is available in a chassis mount package. It is not RoHS compliant and has approvals from CE, TUV, and cURus.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the SL Power GPC80E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SL Power GPC80E technical specifications.
| Approvals | CE, TUV, cURus |
| Current - Output 1 | 12A |
| Current - Output 2 | 2A |
| Current - Output 3 | 1A |
| Efficiency | 70% |
| Height | 1.86inch |
| Length | 7inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Power Dissipation | 80W |
| Mount | Chassis Mount |
| Number of Outputs | 4 |
| Output Voltage | 5V |
| Package Quantity | 10 |
| RoHS Compliant | No |
| Series | GPC80 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 24V |
| Voltage - Output 3 | -15V |
| Voltage - Output 4 | 15V |
| Weight | 1.8lb |
| Width | 4.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for SL Power GPC80E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.