
80W switching power supply featuring four outputs: 5V at 12A, 24V at 3.5A, -12V at 1A, and 12V at 2.3A. This chassis-mount, panel-mount, or screw-mount component offers 80W maximum output power and 80W maximum power dissipation. Operating within a 0°C to 50°C temperature range, it is lead-free and RoHS compliant, with an efficiency of 70%. Dimensions are 7 inches in length, 4.25 inches in width, and 1.68 inches in height, with a weight of 816g.
SL Power GPC80PG technical specifications.
| Current - Output 1 | 12A |
| Current - Output 2 | 3.5A |
| Current - Output 3 | 1A |
| Efficiency | 70% |
| Height | 1.68inch |
| Lead Free | Lead Free |
| Length | 7inch |
| Max Current Rating | 2.3A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Max Output Power | 80W |
| Max Power Dissipation | 80W |
| Mount | Chassis Mount, Panel, Screw |
| Number of Outputs | 4 |
| Output Power | 80W |
| Output Voltage | 5V |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | GPC80 (80W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 24V |
| Voltage - Output 3 | -12V |
| Voltage - Output 4 | 12V |
| Weight | 816g |
| Width | 4.25inch |
| RoHS | Compliant |
Download the complete datasheet for SL Power GPC80PG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.