
Single-output AC/DC power supply delivering 75W maximum output power at 12V and 6.7A maximum output current. Features chassis mount, panel mount, and screw mounting options. Operates within a temperature range of 0°C to 50°C. Dimensions are 6.3 inches in length, 3.75 inches in width, and 1.62 inches in height.
Sign in to ask questions about the SL Power GPFC110-12G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SL Power GPFC110-12G technical specifications.
| Current - Output 1 | 6.7A |
| Depth | 95.25mm |
| Height | 1.62inch |
| Lead Free | Lead Free |
| Length | 6.3inch |
| Max Current Rating | 2.3A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 6.7A |
| Max Output Power | 75W |
| Max Power Dissipation | 75W |
| Mount | Chassis Mount, Panel, Screw |
| Number of Outputs | 1 |
| Output Current | 6.7A |
| Output Power | 75W |
| Output Voltage | 12V |
| Package Quantity | 15 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | GPFC110 (110W) |
| Voltage - Output 1 | 12V |
| Weight | 2lb |
| Width | 3.75inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for SL Power GPFC110-12G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.