
75W AC/DC converter featuring a 28V output voltage and a maximum output current of 2.9A. This chassis mount, panel mount power supply offers 75W of output power and a maximum power dissipation of 75W. Operating within a temperature range of 0°C to 50°C, it is designed for reliable performance. Dimensions include a length of 6.3 inches, width of 3.75 inches, and depth of 95.25mm.
SL Power GPFC110-28G technical specifications.
| Current - Output 1 | 2.9A |
| Depth | 95.25mm |
| Height | 1.62inch |
| Lead Free | Lead Free |
| Length | 6.3inch |
| Max Current Rating | 2.3A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.9A |
| Max Output Power | 75W |
| Max Power Dissipation | 75W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 1 |
| Output Current | 2.9A |
| Output Power | 75W |
| Output Voltage | 28V |
| Package Quantity | 15 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | GPFC110 (110W) |
| Voltage - Output 1 | 28V |
| Weight | 862g |
| Width | 3.75inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for SL Power GPFC110-28G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.