SL Power GPFC110-5 technical specifications.
| Current - Output 1 | 11A |
| Height | 1.75inch |
| Length | 6.3inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 11A |
| Max Power Dissipation | 75W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 5.1V |
| Package Quantity | 15 |
| RoHS Compliant | No |
| Series | GPFC110 (110W) |
| Voltage - Output 1 | 5.1V |
| Weight | 2lb |
| Width | 3.35inch |
| RoHS | Not Compliant |
Download the complete datasheet for SL Power GPFC110-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
