
125W AC/DC converter featuring four outputs: 5V, 12V, 12V, and -12V. Delivers up to 9A on the 5V output, with 4A available on each 12V output. Offers 125W maximum output power and 85% efficiency. Designed for chassis or panel mounting with screw terminals, operating from 0°C to 50°C. Dimensions are 6 inches (length) x 3.5 inches (width) x 1.5 inches (height).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the SL Power GPFC125AG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SL Power GPFC125AG technical specifications.
| Current - Output 1 | 9A |
| Current - Output 2 | 4A |
| Current - Output 3 | 4A |
| Depth | 88.9mm |
| Efficiency | 85% |
| Height | 1.5inch |
| Lead Free | Lead Free |
| Length | 6inch |
| Max Current Rating | 2A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.5A |
| Max Output Power | 125W |
| Max Power Dissipation | 125W |
| Mount | Chassis Mount, Panel, Screw |
| Number of Outputs | 4 |
| Output Power | 125W |
| Output Voltage | 5V |
| Package Quantity | 15 |
| Series | GPFC125 (125W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | 12V |
| Voltage - Output 4 | -12V |
| Weight | 567g |
| Width | 3.5inch |
| RoHS | Compliant |
Download the complete datasheet for SL Power GPFC125AG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.