
Quad-output AC/DC power supply delivering 125W total output power. Features four independent outputs: 5V at 9A, 24V at 3A, 12V at 2.5A, and -12V at 0.3A. Chassis mountable with a 22-pin connector, this 125W unit offers 85% efficiency and operates from 0°C to 50°C. Lead-free construction with CE approval.
SL Power GPFC125DG technical specifications.
| Approvals | CE |
| Current - Output 1 | 9A |
| Current - Output 2 | 3A |
| Current - Output 3 | 2.5A |
| Efficiency | 85% |
| Height | 1.5inch |
| Lead Free | Lead Free |
| Length | 6inch |
| Max Current Rating | 2A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.5A |
| Max Output Power | 125W |
| Max Power Dissipation | 125W |
| Mount | Chassis Mount, Panel, Screw |
| Number of Outputs | 4 |
| Output Power | 125W |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Series | GPFC125 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 24V |
| Voltage - Output 3 | 12V |
| Voltage - Output 4 | -12V |
| Weight | 1.25lb |
| Width | 3.5inch |
| RoHS | Compliant |
Download the complete datasheet for SL Power GPFC125DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.