125W, 4-output switching power supply, chassis mountable, featuring 3.3V/9A, 5V/4A, 12V/2.5A, and -12V/2.5A outputs. This general-purpose power supply operates from 0°C to 50°C with 72% efficiency and a maximum output power of 125W. Dimensions are 6 inches (L) x 3.5 inches (W) x 1.5 inches (H), with a weight of 1.25lb. CE approved and lead-free.
Sign in to ask questions about the SL Power GPFC125HG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SL Power GPFC125HG technical specifications.
| Approvals | CE |
| Current - Output 1 | 9A |
| Current - Output 2 | 4A |
| Current - Output 3 | 2.5A |
| Efficiency | 72% |
| Height | 1.5inch |
| Lead Free | Lead Free |
| Length | 6inch |
| Max Current Rating | 2A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.5A |
| Max Output Power | 125W |
| Max Power Dissipation | 125W |
| Mount | Chassis Mount |
| Number of Outputs | 4 |
| Output Voltage | 3.3V |
| Package Quantity | 15 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | GPFC125 |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 5V |
| Voltage - Output 3 | 12V |
| Voltage - Output 4 | -12V |
| Weight | 1.25lb |
| Width | 3.5inch |
| RoHS | Compliant |
Download the complete datasheet for SL Power GPFC125HG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.