The GPFC250-12 is a 12V 15A 250W AC/DC power supply with chassis mount. It operates within a temperature range of 0°C to 50°C and has an isolation voltage of 4kV. The power supply is not RoHS compliant and is available in a package quantity of 10. It measures 8inch in length, 5inch in width, and 1.81inch in height, with a weight of 3lb.
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 15A |
| Efficiency | 80% |
| Height | 1.81inch |
| Isolation Voltage | 4kV |
| Length | 8inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 15A |
| Max Power Dissipation | 250W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Voltage | 12V |
| Package Quantity | 10 |
| RoHS Compliant | No |
| Series | GPFC250 (250W) |
| Voltage - Output 1 | 12V |
| Weight | 3lb |
| Width | 5inch |
| RoHS | Not Compliant |