AC/DC Power Supply Single-OUT 12V 15A 250W
Checking distributor stock and pricing after the page loads.
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 15A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 250W |
| Efficiency | 80(Min)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Medical Application | No |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Maximum Input Current | 3.7A |
| Tolerance | ±5% |
| Ripple & Noise | 1%(Max) |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |