
250W AC-DC regulated power supply module featuring a single 12V output with a maximum current rating of 15A. This board mount converter offers 4kV isolation voltage and operates efficiently at 80%, with a maximum power output of 250W. Designed for chassis, panel, or screw mounting, it measures 8 inches in length, 5 inches in width, and 1.75 inches in height, with a weight of 1.32kg. Operating within a temperature range of 0°C to 50°C, this RoHS compliant and lead-free component is suitable for demanding applications.
SL Power GPFC250-12G technical specifications.
| Current - Output 1 | 15A |
| Efficiency | 80% |
| Height | 1.75inch |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 8inch |
| Max Current Rating | 3.7A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 15A |
| Max Output Power | 250W |
| Max Power Dissipation | 180W |
| Mount | Chassis Mount, Panel, Screw |
| Number of Outputs | 1 |
| Output Power | 180W |
| Output Voltage | 12V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GPFC250 (250W) |
| Voltage - Output 1 | 12V |
| Weight | 1.32kg |
| Width | 5inch |
| RoHS | Compliant |
Download the complete datasheet for SL Power GPFC250-12G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.