
Single-output AC/DC power supply delivering 15V at 12A, with a maximum output power of 250W. Features 80% efficiency and 4kV isolation voltage. Designed for chassis or panel mounting with screw terminals. Operating temperature range from 0°C to 50°C. Approvals include CE, TUV, and cURus, with RoHS compliance.
SL Power GPFC250-15G technical specifications.
| Approvals | CE, TUV, cURus |
| Current - Output 1 | 12A |
| Efficiency | 80% |
| Height | 1.75inch |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 8inch |
| Max Current Rating | 3.7A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 12A |
| Max Output Power | 250W |
| Max Power Dissipation | 180W |
| Mount | Chassis Mount, Panel, Screw |
| Number of Outputs | 1 |
| Output Power | 180W |
| Output Voltage | 15V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GPFC250 |
| Voltage - Output 1 | 15V |
| Weight | 3lb |
| Width | 5inch |
| RoHS | Compliant |
Download the complete datasheet for SL Power GPFC250-15G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.