
250W AC/DC power supply with single 24V output, delivering 7.5A maximum current. Features 80% efficiency, 4kV isolation voltage, and operates within a 0°C to 50°C temperature range. Chassis, panel, and screw mounting options are available. This lead-free, RoHS compliant unit offers a robust 250W output power.
SL Power GPFC250-24G technical specifications.
| Current - Output 1 | 7.5A |
| Depth | 127mm |
| Efficiency | 80% |
| Height | 1.75inch |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 8inch |
| Max Current Rating | 3.7A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 7.5A |
| Max Output Power | 250W |
| Max Power Dissipation | 180W |
| Mount | Chassis Mount, Panel, Screw |
| Number of Outputs | 1 |
| Output Current | 7.5A |
| Output Power | 250W |
| Output Voltage | 24V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GPFC250 (250W) |
| Voltage - Output 1 | 24V |
| Weight | 1.32kg |
| Width | 5inch |
| RoHS | Compliant |
Download the complete datasheet for SL Power GPFC250-24G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
