
The GPFC250-5G DC/DC converter from SL Power features a single output voltage of 5.1V with a maximum output current of 36A and a maximum output power of 250W. It operates within a temperature range of 0°C to 50°C and is available in bulk packaging with 10 units per package. The converter is designed for chassis mount, panel, or screw mounting and is not radiation hardened. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 36A |
| Efficiency | 80% |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Max Current Rating | 3.7A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 36A |
| Max Output Power | 250W |
| Max Power Dissipation | 180W |
| Mount | Chassis Mount, Panel, Screw |
| Number of Outputs | 1 |
| Output Power | 184W |
| Output Voltage | 5.1V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | GPFC250 (250W) |
| Voltage - Output 1 | 5.1V |
| Weight | 3lb |
| RoHS | Not CompliantNo |
