12V DC/DC converter module delivering 80W maximum output power and 6.7A output current. Features include 81% efficiency, 0°C to 50°C operating temperature range, and CE, TUV, cURus approvals. Designed for board mount applications with chassis mount and screw mounting options. RoHS compliant.
SL Power GPFM115-12G technical specifications.
| Approvals | CE, TUV, cURus |
| Current - Output 1 | 6.7A |
| Depth | 83.82mm |
| Efficiency | 81% |
| Height | 1.5inch |
| Length | 5.25inch |
| Max Current Rating | 1.7A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 6.7A |
| Max Output Power | 80W |
| Max Power Dissipation | 80W |
| Mount | Chassis Mount, Screw |
| Number of Outputs | 1 |
| Output Current | 6.7A |
| Output Power | 80W |
| Output Voltage | 12V |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | GPFM115 |
| Voltage - Output 1 | 12V |
| Width | 3.3inch |
| RoHS | Compliant |
Download the complete datasheet for SL Power GPFM115-12G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.