Board mount DC/DC converter, 80W output power, 24V output voltage, and 3.3A output current. Features 81% efficiency, a wide operating temperature range of 0°C to 50°C, and is lead-free and RoHS compliant. Approvals include CE, TUV, and cURus. Designed for chassis mount, panel, and screw mounting.
Checking distributor stock and pricing after the page loads.
SL Power GPFM115-24G technical specifications.
| Approvals | CE, TUV, cURus |
| Current - Output 1 | 3.3A |
| Depth | 83.82mm |
| Efficiency | 81% |
| Height | 1.5inch |
| Lead Free | Lead Free |
| Length | 5.25inch |
| Max Current Rating | 1.7A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3.3A |
| Max Output Power | 80W |
| Max Power Dissipation | 80W |
| Mount | Chassis Mount, Panel, Screw |
| Number of Outputs | 1 |
| Output Current | 3.3A |
| Output Power | 80W |
| Output Voltage | 24V |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | GPFM115 |
| Voltage - Output 1 | 24V |
| Weight | 2lb |
| Width | 3.3inch |
| RoHS | Compliant |
No datasheet is available for this part.
