
Board mount DC/DC converter, 81W output power, 28V output voltage, and 2.9A maximum output current. Features 81% efficiency, operating temperature range of 0°C to 50°C, and chassis, panel, or screw mounting options. Approvals include CE, TUV, and cURus, with RoHS compliance. Dimensions are 5.25 inches in length, 3.3 inches in width, and 1.5 inches in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the SL Power GPFM115-28G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SL Power GPFM115-28G technical specifications.
| Approvals | CE, TUV, cURus |
| Current - Output 1 | 2.9A |
| Efficiency | 81% |
| Height | 1.5inch |
| Length | 5.25inch |
| Max Current Rating | 1.7A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.9A |
| Max Output Power | 80W |
| Max Power Dissipation | 80W |
| Mount | Chassis Mount, Panel, Screw |
| Number of Outputs | 1 |
| Output Power | 81W |
| Output Voltage | 28V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | GPFM115 |
| Voltage - Output 1 | 28V |
| Width | 3.3inch |
| RoHS | Compliant |
Download the complete datasheet for SL Power GPFM115-28G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
