The SL Power GPFM115-3.3 is an AC/DC power supply with a single output voltage of 3.3V and a maximum output power of 80W. It features a U Frame style and 19-pin configuration. Operating temperature range is from 0 to 50 degrees Celsius. The power supply is designed for medical applications and has a high efficiency of 81%. Input current is limited to 1.7A and the output is fixed. Ripple and noise are within 1% of the output voltage.
SL Power GPFM115-3.3 technical specifications.
| Style | U Frame |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 3.3V |
| Input/Output Type | AC/DC |
| Maximum Output Power | 80W |
| Efficiency | 81% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Medical Application | Yes |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Maximum Input Current | 1.7A |
| Tolerance | ±5% |
| Ripple & Noise | 1% |
| Pin Count | 19 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for SL Power GPFM115-3.3 to view detailed technical specifications.
No datasheet is available for this part.