The GPFM250-12 is a 250W AC/DC power supply with a single 12V output capable of delivering up to 15A of current. It operates within a temperature range of 0°C to 50°C and has a maximum power dissipation of 180W. The supply is available in a package quantity of 10 and is designed for chassis mount applications using screws. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
SL Power GPFM250-12 technical specifications.
| Current - Output 1 | 15A |
| Efficiency | 75% |
| Height | 1.81inch |
| Input Current | 3.7A |
| Length | 8inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 15A |
| Max Power Dissipation | 180W |
| Mount | Chassis Mount, Screw |
| Number of Outputs | 1 |
| Output Current | 21A |
| Package Quantity | 10 |
| RoHS Compliant | No |
| Series | GPFM250 (250W) |
| Voltage - Output 1 | 12V |
| Weight | 3lb |
| Width | 5inch |
| RoHS | Not Compliant |
No datasheet is available for this part.