
250W AC/DC power supply, single output, 12V at 15A. Features 250W maximum output power, 15A maximum output current, and 12V output voltage. This chassis mount unit offers 75% efficiency and operates within a 0°C to 50°C temperature range. Dimensions are 8 inches (length) x 5 inches (width) x 1.75 inches (height). RoHS compliant.
SL Power GPFM250-12G technical specifications.
| Current - Output 1 | 15A |
| Depth | 127mm |
| Efficiency | 75% |
| Height | 1.75inch |
| Length | 8inch |
| Max Current Rating | 3.7A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 15A |
| Max Output Power | 250W |
| Max Power Dissipation | 180W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Power | 250W |
| Output Voltage | 12V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GPFM250 (250W) |
| Voltage - Output 1 | 12V |
| Weight | 3lb |
| Width | 5inch |
| RoHS | Compliant |
Download the complete datasheet for SL Power GPFM250-12G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.