
250W AC-DC regulated power supply module featuring a single 15V output delivering up to 12A. This board mount converter operates with 75% efficiency and is designed for chassis or panel mounting. It boasts a maximum output power of 250W and a maximum power dissipation of 180W, with an operating temperature range of 0°C to 50°C. Approvals include CE, TUV, and cURus.
SL Power GPFM250-15G technical specifications.
| Approvals | CE, TUV, cURus |
| Current - Output 1 | 12A |
| Depth | 127mm |
| Efficiency | 75% |
| Height | 1.75inch |
| Length | 8inch |
| Max Current Rating | 3.7A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 12A |
| Max Output Power | 250W |
| Max Power Dissipation | 180W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 1 |
| Output Current | 12A |
| Output Power | 250W |
| Output Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | GPFM250 |
| Voltage - Output 1 | 15V |
| Weight | 3lb |
| Width | 5inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for SL Power GPFM250-15G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.