
The GPFM250-24 AC/DC power supply from SL Power features a 24V output voltage and 7.5A maximum output current. It operates within a temperature range of 0 to 50°C and has a maximum power dissipation of 180W. The supply is approved by UL, CSA, CE, and IEC standards and is available in a chassis mount or panel mount configuration.
Checking distributor stock and pricing after the page loads.
SL Power GPFM250-24 technical specifications.
| Approvals | UL, CSA, CE, IEC |
| Current - Output 1 | 7.5A |
| Depth | 127mm |
| Efficiency | 75% |
| Height | 1.81inch |
| Input Current | 3.7A |
| Length | 8inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 7.5A |
| Max Power Dissipation | 180W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 1 |
| Output Current | 7.5A |
| Output Power | 250W |
| Output Voltage | 24V |
| Package Quantity | 10 |
| RoHS Compliant | No |
| Series | GPFM250 (250W) |
| Voltage - Output 1 | 24V |
| Weight | 3lb |
| Width | 5inch |
| RoHS | Not Compliant |
No datasheet is available for this part.