
250W AC-DC regulated power supply module, featuring a single 24V output with a maximum current rating of 7.5A. This board mount converter offers 250W maximum output power and 180W maximum power dissipation, operating efficiently at 75%. Designed for chassis or panel mounting with screw terminals, it operates within a temperature range of 0°C to 50°C. The module is lead-free and RoHS compliant.
Sign in to ask questions about the SL Power GPFM250-24G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SL Power GPFM250-24G technical specifications.
| Current - Output 1 | 7.5A |
| Depth | 127mm |
| Efficiency | 75% |
| Height | 1.75inch |
| Lead Free | Lead Free |
| Length | 8inch |
| Max Current Rating | 3.7A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 7.5A |
| Max Output Power | 250W |
| Max Power Dissipation | 180W |
| Mount | Chassis Mount, Panel, Screw |
| Number of Outputs | 1 |
| Output Current | 7.5A |
| Output Power | 250W |
| Output Voltage | 24V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GPFM250 (250W) |
| Voltage - Output 1 | 24V |
| Weight | 3lb |
| Width | 5inch |
| RoHS | Compliant |
Download the complete datasheet for SL Power GPFM250-24G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.