The SL Power GPM130A is a 4-output AC/DC power supply with a maximum output current of 1.2A and a maximum power dissipation of 100W. It operates within a temperature range of 0°C to 50°C and is CE approved. The power supply is available in a chassis mount configuration and has a weight of 2.3lb.
Checking distributor stock and pricing after the page loads.
SL Power GPM130A technical specifications.
| Approvals | CE |
| Current - Output 1 | 16A |
| Current - Output 2 | 5A |
| Current - Output 3 | 1.2A |
| Efficiency | 70% |
| Height | 2inch |
| Length | 8.5inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.2A |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount |
| Number of Outputs | 4 |
| Output Voltage | 5V |
| Package Quantity | 10 |
| RoHS Compliant | No |
| Series | GPM130 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Voltage - Output 4 | 12V |
| Weight | 2.3lb |
| Width | 4.5inch |
| RoHS | Not Compliant |
No datasheet is available for this part.