
The GPM130C DC/DC converter features four outputs with maximum currents of 16A, 5A, 1.2A, and 1.2A, respectively. It operates within a temperature range of 0°C to 50°C and has a maximum power dissipation of 100W. The converter is mounted via chassis mount and is available in a package quantity of 10. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the SL Power GPM130C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SL Power GPM130C technical specifications.
| Current - Output 1 | 16A |
| Current - Output 2 | 5A |
| Current - Output 3 | 1.2A |
| Efficiency | 70% |
| Height | 2inch |
| Length | 8.5inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.2A |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount |
| Number of Outputs | 4 |
| Output Voltage | 5V |
| Package Quantity | 10 |
| RoHS Compliant | No |
| Series | GPM130 (130W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -15V |
| Voltage - Output 4 | 15V |
| Weight | 2.3lb |
| Width | 4.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for SL Power GPM130C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.