
Quad-output AC/DC power supply delivering 100W total output power. Features four outputs: 5V at 16A, 24V at 3.5A, -12V at 1.2A, and 12V at 1.2A. Chassis mountable with screw terminals, this 130W rated supply operates from 0°C to 50°C and is CE and RoHS compliant. Dimensions are 8.5 inches in length, 4.5 inches in width, and 2 inches in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the SL Power GPM130DG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SL Power GPM130DG technical specifications.
| Approvals | CE |
| Current - Output 1 | 16A |
| Current - Output 2 | 3.5A |
| Current - Output 3 | 1.2A |
| Efficiency | 70% |
| Height | 2inch |
| Lead Free | Lead Free |
| Length | 8.5inch |
| Max Current Rating | 3.5A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.2A |
| Max Output Power | 100W |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount, Screw |
| Number of Outputs | 4 |
| Output Power | 130W |
| Output Voltage | 12V |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | GPM130 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 24V |
| Voltage - Output 3 | -12V |
| Voltage - Output 4 | 12V |
| Weight | 2.3lb |
| Width | 4.5inch |
| RoHS | Compliant |
Download the complete datasheet for SL Power GPM130DG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.