
130W DC/DC converter module featuring four outputs: 5V, 24V, -15V, and 15V. Delivers up to 16A on the 5V output, 3.5A on the 24V output, and 1.2A on the -15V and 15V outputs respectively. This board mount power supply operates with 70% efficiency and is designed for chassis or panel mounting. Approvals include CE, UL, CSA, and IEC, with a maximum operating temperature of 50°C.
SL Power GPM130E technical specifications.
| Approvals | CE, UL, CSA, IEC |
| Package/Case | 100 |
| Current - Output 1 | 16A |
| Current - Output 2 | 3.5A |
| Current - Output 3 | 1.2A |
| Efficiency | 70% |
| Height | 2inch |
| Length | 8.5inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.2A |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 4 |
| Output Power | 130W |
| Output Voltage | 5V |
| Package Quantity | 10 |
| RoHS Compliant | No |
| Series | GPM130 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 24V |
| Voltage - Output 3 | -15V |
| Voltage - Output 4 | 15V |
| Weight | 2.3lb |
| Width | 4.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for SL Power GPM130E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
