AC/DC Power Supply Quad-OUT 5V/12V/-12V/12V 18A/5A/1A/3A 150W Medical 16-Pin
Checking distributor stock and pricing after the page loads.
SL Power GPM200AG technical specifications.
| Style | U Frame |
| Type | Switching |
| Number of Outputs | 4 |
| Output Voltage | 5|12|-12|12V |
| Maximum Output Current | 18|5|1|3A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 150W |
| Efficiency | 65(Min)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Medical Application | Yes |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Maximum Input Current | 5.5A |
| Pin Count | 16 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.