The GPM200FG AC/DC power supply from SL Power is a U Frame switching power supply with four outputs. It can deliver 5V, 12V, -12V, and 5V at maximum currents of 18A, 5A, 1A, and 3A, respectively. The supply has a maximum output power of 150W and an efficiency of at least 65%. It operates within a temperature range of 0°C to 50°C and is designed for medical applications. The GPM200FG has a 16-pin connector and a screw terminal block input connector.
Checking distributor stock and pricing after the page loads.
SL Power GPM200FG technical specifications.
| Style | U Frame |
| Type | Switching |
| Number of Outputs | 4 |
| Output Voltage | 5|12|-12|5V |
| Maximum Output Current | 18|5|1|3A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 150W |
| Efficiency | 65(Min)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Medical Application | Yes |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Maximum Input Current | 5.5A |
| Pin Count | 16 |
No datasheet is available for this part.